
MDF760F5MDF76(R) | |
|---|---|
DigiKey Part Number | 1939-MDF760F5MDF76(R)-ND |
Manufacturer | |
Manufacturer Product Number | MDF760F5MDF76(R) |
Description | LVDS CABLE, 2X HIROSE MDF76 SERI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 0.425' (129.54mm, 5.10") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | - | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.425' (129.54mm, 5.10") | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 23,76300 € | 475,26 € |
| Unit Price without VAT: | 23,76300 € |
|---|---|
| Unit Price with VAT: | 29,46612 € |


