
SSRNC-440A | |
---|---|
cms-digikey-product-number | 5785-SSRNC-440A-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SSRNC-440A |
cms-description | Solid State Relay- load voltage |
cms-customer-reference | |
cms-detailed-description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 80 ~ 250VAC | |
Voltage - Load | 24 V ~ 480 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CQC | |
Grade | - | |
Qualification | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
5 | 12,75400 € | 63,77 € |
10 | 12,39900 € | 123,99 € |
25 | 11,34000 € | 283,50 € |
50 | 10,27380 € | 513,69 € |
Unit Price without VAT: | 12,75400 € |
---|---|
Unit Price with VAT: | 15,81496 € |