
VEAE-BB-6-15-D9-X4 | |
|---|---|
DigiKey Part Number | 2171-VEAE-BB-6-15-D9-X4-ND |
Manufacturer | |
Manufacturer Product Number | VEAE-BB-6-15-D9-X4 |
Description | PIEZO VALVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Control Valve Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Control Valve | |
Function | 2/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 0 ~ 87 PSI (0 ~ 6 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
For Use With/Related Products | Control Valve | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 300VDC | |
Ingress Protection | IP40 | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,30000 € | 96,30 € |
| Unit Price without VAT: | 96,30000 € |
|---|---|
| Unit Price with VAT: | 119,41200 € |


