
VABS-P16-10S-M5 | |
|---|---|
DigiKey Part Number | 2171-VABS-P16-10S-M5-ND |
Manufacturer | |
Manufacturer Product Number | VABS-P16-10S-M5 |
Description | SUB-BASE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sub-Base Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sub-Base | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 0 ~ 100 PSI (0 ~ 7 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas | |
Connection Method | Threaded M5 | |
For Use With/Related Products | Control Valve | |
Mounting Type | Chassis Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,30000 € | 28,30 € |
| Unit Price without VAT: | 28,30000 € |
|---|---|
| Unit Price with VAT: | 35,09200 € |


