MFR Recommended

AEVC-32-25-I-P | |
|---|---|
DigiKey Part Number | 2171-AEVC-32-25-I-P-ND |
Manufacturer | |
Manufacturer Product Number | AEVC-32-25-I-P |
Description | SHORT-STROKE CYLINDER |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder Single Acting 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.984" (25.00mm) |
Manufacturer Festo Corporation | Operation Single Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method G1/8 |
Part Status Not For New Designs | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -20°C ~ 80°C |
Construction Compact Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEN-S-32-25-I-P | Festo Corporation | 0 | 2171-AEN-S-32-25-I-P-ND | 46,06000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,15000 € | 86,15 € |
| Unit Price without VAT: | 86,15000 € |
|---|---|
| Unit Price with VAT: | 106,82600 € |


