
AEN-S-32-25-I-P | |
|---|---|
DigiKey Part Number | 2171-AEN-S-32-25-I-P-ND |
Manufacturer | |
Manufacturer Product Number | AEN-S-32-25-I-P |
Description | COMPACT CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Compact Cylinder 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Construction Compact Cylinder |
Manufacturer Festo Corporation | Stroke Length 0.984" (25.00mm) |
Series | Operating Pressure 8.7 ~ 145 PSI (0.6 ~ 10 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,06000 € | 46,06 € |
| Unit Price without VAT: | 46,06000 € |
|---|---|
| Unit Price with VAT: | 57,11440 € |

