
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | faytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | ARM® Cortex®-A53, 4 Core | |
Storage | eMMC, 64GB | |
Memory | LPDDR4 (2GB Installed) | |
Display Type | 23.8" Touchscreen | |
Expansion Type | - | |
Features | Expansion Interface | |
Voltage - Supply | 12VDC | |
Mounting Type | Rack Mount, VESA Mount, Wall Mount | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP40/IP65 - Dust Tight, Water Resistant | |
Operating System | Android, Linux | |
Approval Agency | CE, FCC | |
Weight | - |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,63000 € | 917,63 € |
| 10 | 871,75300 € | 8.717,53 € |
| 50 | 807,51820 € | 40.375,91 € |
| 100 | 724,93500 € | 72.493,50 € |
| 350 | 651,51723 € | 228.031,03 € |
| 750 | 596,46465 € | 447.348,49 € |
| 1.000 | 559,76006 € | 559.760,06 € |
| Unit Price without VAT: | 917,63000 € |
|---|---|
| Unit Price with VAT: | 1.137,86120 € |

