Red, White LED Indication - Discrete 2.05V Red, 3.2V White 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV3015RWA0

DigiKey Part Number
1080-1547-2-ND - Tape & Reel (TR)
1080-1547-1-ND - Cut Tape (CT)
1080-1547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EASV3015RWA0
Description
LED RED/WHITE DIFFUSED 3SMD R/A
Customer Reference
Detailed Description
Red, White LED Indication - Discrete 2.05V Red, 3.2V White 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Rectangle with Domed Top
Lens Size
3.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.05V Red, 3.2V White
Current - Test
20mA Red, 20mA White
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
632nm
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.050
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,32500 €3,25 €
1000,23460 €23,46 €
5000,19356 €96,78 €
1.0000,18009 €180,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16863 €337,26 €
4.0000,15890 €635,60 €
6.0000,15391 €923,46 €
10.0000,14827 €1.482,70 €
14.0000,14491 €2.028,74 €
20.0000,14164 €2.832,80 €
50.0000,13442 €6.721,00 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,58280 €