Parametric Equivalent
Parametric Equivalent

EASRL3216GA3 | |
|---|---|
DigiKey Part Number | 1080-EASRL3216GA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EASRL3216GA3 |
Description | LED GREEN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Irregular | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,08781 € | 526,86 € |
| Unit Price without VAT: | 0,08781 € |
|---|---|
| Unit Price with VAT: | 0,10888 € |

