25-21/GHC-YT1U2/2A is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,08781 €
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,08781 €
Datasheet
Image for 25-21/GHC-YT1U2/2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-21/GHC-YT1U2/2A

DigiKey Part Number
1080-25-21/GHC-YT1U2/2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25-21/GHC-YT1U2/2A
Description
LED GREEN CLEAR 1206 SMD
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Irregular
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,08781 €526,86 €
Unit Price without VAT:0,08781 €
Unit Price with VAT:0,10888 €