MFR Recommended

EAAY03TLCGYRA0 | |
|---|---|
DigiKey Part Number | EAAY03TLCGYRA0-ND |
Manufacturer | |
Manufacturer Product Number | EAAY03TLCGYRA0 |
Description | LED CBI 3MM 3X1 GRN/RED/YL |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) Clear 2V Green, 2V Red, 2V Yellow 60mA Green, 60mA Red, 60mA Yellow Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | EAAY03TLCGYRA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Color | Green (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 575nm, 632nm, 591nm | |
Configuration | 3 High | |
Current | 60mA Green, 60mA Red, 60mA Yellow | |
Millicandela Rating | 200mcd Green, 200mcd Red, 200mcd Yellow | |
Viewing Angle | 40° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V Green, 2V Red, 2V Yellow | |
Base Product Number |

