
A8684B/SYGCUYCSURC/S530-E6-A3 | |
|---|---|
DigiKey Part Number | 1080-A8684B/SYGCUYCSURC/S530-E6-A3-ND |
Manufacturer | |
Manufacturer Product Number | A8684B/SYGCUYCSURC/S530-E6-A3 |
Description | LED CBI 2.9MM 3X1 RED/YL/GRN RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red, Yellow, Yellow-Green Clear, Colorless 2V Red, 2V Yellow, 2V Yellow-Green 20mA Red, 20mA Yellow, 20mA Yellow-Green Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Red, Yellow, Yellow-Green | |
Wavelength - Peak | 573nm, 589nm, 624nm | |
Configuration | 3 High | |
Current | 20mA Red, 20mA Yellow, 20mA Yellow-Green | |
Millicandela Rating | 200mcd Red, 200mcd Yellow, 200mcd Yellow-Green | |
Viewing Angle | 40° | |
Lens Type | Clear, Colorless | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2V Red, 2V Yellow, 2V Yellow-Green | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 0,44421 € | 213,22 € |
| Unit Price without VAT: | 0,44421 € |
|---|---|
| Unit Price with VAT: | 0,55082 € |


