Similar



WITSH-10-50MRLM | |
|---|---|
DigiKey Part Number | RP225M-ND |
Manufacturer | |
Manufacturer Product Number | WITSH-10-50MRLM |
Description | CBL TIE LOCK HINGED 50LB 8.69" |
Customer Reference | |
Detailed Description | Standard, Locking, Hinged Natural 2.00" (50.80mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Essentra Components | Length - Actual 0.724' (220.70mm, 8.69") |
Series | Mounting Type Screw Mount, Mounting Hole |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking, Hinged | Color Natural |
Length - Approximate 8.75" | Base Product Number |
Bundle Diameter 2.00" (50.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC2S-S10-C | Panduit Corp | 260 | 298-13504-ND | 0,47000 € | Similar |


