
BC2S-S10-C | |
|---|---|
DigiKey Part Number | 298-13504-ND |
Manufacturer | |
Manufacturer Product Number | BC2S-S10-C |
Description | CBL TIE LOCKING NAT 50LB 8.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.709' (216.00mm, 8.50") |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 8.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,42000 € | 10,50 € |
| 50 | 0,41060 € | 20,53 € |
| 100 | 0,40130 € | 40,13 € |
| 300 | 0,38690 € | 116,07 € |
| 500 | 0,38032 € | 190,16 € |
| 1.000 | 0,37153 € | 371,53 € |
| 2.500 | 0,36014 € | 900,35 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |



