


FCRC-26B-6A-RT | |
|---|---|
DigiKey Part Number | RPC3950-ND |
Manufacturer | |
Manufacturer Product Number | FCRC-26B-6A-RT |
Description | CBL CLIP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Adhesive 3.240" (82.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCRC-26B-6A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Base | |
Opening Size | 3.240" (82.30mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 3.660" (92.96mm) | |
Width | 0.625" (15.88mm) | |
Height | 0.825" (20.96mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,75000 € | 17,50 € |
| 25 | 1,64000 € | 41,00 € |
| 50 | 1,56180 € | 78,09 € |
| 100 | 1,48720 € | 148,72 € |
| 300 | 1,37623 € | 412,87 € |
| 500 | 1,32752 € | 663,76 € |
| 1.000 | 1,26416 € | 1.264,16 € |
| 2.500 | 1,18506 € | 2.962,65 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,55440 € |


