
E3504S.41.03 | |
|---|---|
DigiKey Part Number | CE3504R-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3504S.41.03 |
Description | CABLE 4COND 18AWG RED 25' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 18 AWG 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.175" (4.45mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| 2 | 12,30000 € | 24,60 € |
| 3 | 11,95000 € | 35,85 € |
| 5 | 11,52600 € | 57,63 € |
| 7 | 11,25143 € | 78,76 € |
| 10 | 10,96800 € | 109,68 € |
| 25 | 10,26920 € | 256,73 € |
| 50 | 9,76520 € | 488,26 € |
| 100 | 9,28180 € | 928,18 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 16,00840 € |




