
E1508S.18.03 | |
|---|---|
DigiKey Part Number | E1508R-18-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1508S.18.03 |
Description | CABLE 8COND 18AWG RED 100' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Red 18 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,38000 € | 135,38 € |
| 5 | 110,76400 € | 553,82 € |
| 10 | 86,15000 € | 861,50 € |
| Unit Price without VAT: | 135,38000 € |
|---|---|
| Unit Price with VAT: | 167,87120 € |





