
E1508S.18.03 | |
|---|---|
DigiKey Part Number | E1508R-18-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1508S.18.03 |
Description | CABLE 8COND 18AWG RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Red 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34540 € | 172,70 € |
| 1.000 | 0,32849 € | 328,49 € |
| 1.500 | 0,31893 € | 478,39 € |
| 2.500 | 0,30720 € | 768,00 € |
| 3.500 | 0,29967 € | 1.048,85 € |
| 5.000 | 0,29185 € | 1.459,25 € |
| 12.500 | 0,27249 € | 3.406,12 € |
| 25.000 | 0,26097 € | 6.524,25 € |
| Unit Price without VAT: | 0,34540 € |
|---|---|
| Unit Price with VAT: | 0,42830 € |





