
ECS-184-20-5PXDU-TR | |
|---|---|
DigiKey Part Number | XC1536TR-ND - Tape & Reel (TR) XC1536CT-ND - Cut Tape (CT) XC1536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-5PXDU-TR |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-5PXDU-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-184-20-5PX-TR | ECS Inc. | 3.749 | XC1286CT-ND | 0,32000 € | Similar |
| ABLS-18.432MHZ-L4Q-T | Abracon LLC | 594 | 535-9914-1-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,72900 € | 7,29 € |
| 25 | 0,68960 € | 17,24 € |
| 50 | 0,66080 € | 33,04 € |
| 100 | 0,63340 € | 63,34 € |
| 250 | 0,59904 € | 149,76 € |
| 500 | 0,57426 € | 287,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55052 € | 550,52 € |
| 2.000 | 0,52776 € | 1.055,52 € |
| 3.000 | 0,51489 € | 1.544,67 € |
| 5.000 | 0,49914 € | 2.495,70 € |
| 7.000 | 0,48903 € | 3.423,21 € |
| 10.000 | 0,47854 € | 4.785,40 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,04160 € |

