18.432 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.432 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-18.432MHZ-L4Q-T

DigiKey Part Number
535-9914-2-ND - Tape & Reel (TR)
535-9914-1-ND - Cut Tape (CT)
535-9914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-18.432MHZ-L4Q-T
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.432 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-18.432MHZ-L4Q-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±100ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS-18.432MHZ-B2-TAbracon LLC4.466535-9072-1-ND0,21000 €Similar
ABLS-18.432MHZ-B4-TAbracon LLC1.157535-10230-1-ND0,21000 €Similar
ABLS-18.432MHZ-K4TAbracon LLC1.804535-9950-1-ND0,21000 €Similar
ABLS2-18.432MHZ-D4Y-TAbracon LLC3.000535-9877-1-ND0,27000 €Similar
ABLS3-18.432MHZ-D4Y-TAbracon LLC1.234535-10858-1-ND0,51000 €Similar
In-Stock: 594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,18600 €1,86 €
250,17600 €4,40 €
500,16900 €8,45 €
1000,16190 €16,19 €
2500,15312 €38,28 €
5000,14678 €73,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14071 €140,71 €
2.0000,13489 €269,78 €
3.0000,13159 €394,77 €
5.0000,12756 €637,80 €
7.0000,12497 €874,79 €
10.0000,12228 €1.222,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €