MFR Recommended



U444-009-H4K6WE | |
|---|---|
DigiKey Part Number | 95-U444-009-H4K6WE-ND |
Manufacturer | |
Manufacturer Product Number | U444-009-H4K6WE |
Description | CBL ASSY USB-C M TO HDMI-A M 9' |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 9.00' (2.74m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Connector Type | USB C Male Plug to HDMI-A Male | |
Length | 9.00' (2.74m) | |
Cable Type | Round | |
Color | White | |
Shielding | Unshielded | |
Usage | - |


