U444-009-H4K6BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U444-009-H4K6BE
U444-009-H4K6BE

U444-009-H4K6BE

DigiKey Part Number
95-U444-009-H4K6BE-ND
Manufacturer
Manufacturer Product Number
U444-009-H4K6BE
Description
CBL ASSY USB-C M TO HDMI-A M 9'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to HDMI-A Male 9.00' (2.74m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
USB C Male Plug to HDMI-A Male
Length
9.00' (2.74m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
148,75000 €48,75 €
1041,43600 €414,36 €
2538,84240 €971,06 €
5036,99020 €1.849,51 €
10035,59940 €3.559,94 €
Manufacturers Standard Package
Unit Price without VAT:48,75000 €
Unit Price with VAT:60,45000 €