Parametric Equivalent

N261-010-WH | |
|---|---|
DigiKey Part Number  | 95-N261-010-WH-ND  | 
Manufacturer  | |
Manufacturer Product Number  | N261-010-WH  | 
Description  | CAT6A 10G SNAGLESS MOLDED UTP ET  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Eaton Tripp Lite  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Cable Type  | Round Cable  | |
Connector Type  | Plug to Plug  | |
Mounting Type  | Free Hanging (In-Line)  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Length  | 10.00' (3.05m)  | |
Shielding  | Unshielded  | |
Color  | White  | |
Features  | Molded Plugs  | |
Style  | Cat6a  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,34000 € | 11,34 € | 
| 10 | 9,63500 € | 96,35 € | 
| 25 | 9,03200 € | 225,80 € | 
| 50 | 8,60040 € | 430,02 € | 
| 100 | 8,19000 € | 819,00 € | 
| 250 | 7,67764 € | 1.919,41 € | 
| 500 | 7,31156 € | 3.655,78 € | 
| 1.000 | 6,96305 € | 6.963,05 € | 
| Unit Price without VAT: | 11,34000 € | 
|---|---|
| Unit Price with VAT: | 14,06160 € | 


