Parametric Equivalent

N261-S10-WH | |
|---|---|
DigiKey Part Number | 95-N261-S10-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-S10-WH |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 10 | 8,84400 € | 88,44 € |
| 25 | 8,28960 € | 207,24 € |
| 50 | 7,89400 € | 394,70 € |
| 100 | 7,51730 € | 751,73 € |
| 250 | 7,04692 € | 1.761,73 € |
| 500 | 6,71092 € | 3.355,46 € |
| 1.000 | 6,39100 € | 6.391,00 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,90840 € |


