
OMNIVSX1000A | |
|---|---|
DigiKey Part Number | 95-OMNIVSX1000A-ND |
Manufacturer | |
Manufacturer Product Number | OMNIVSX1000A |
Description | 1000VA 600W 230V LINE-INTERACTIV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater, Network, Single Phase 1kVA / 600W 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 230VAC | |
Applications | Desktop, Home Theater, Network, Single Phase | |
Form | Tower | |
Power - Rated | 1kVA / 600W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | IEC 320-C14 | |
Output Connector | IEC 320-C13 (8) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CE | |
Size / Dimension | 13.600" L x 4.800" W (345.44mm x 121.92mm) | |
Height | 6.300" (160.02mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,23000 € | 188,23 € |
| Unit Price without VAT: | 188,23000 € |
|---|---|
| Unit Price with VAT: | 233,40520 € |

