Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 650VA / 375W 220V, 230V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRX650UD

DigiKey Part Number
95-AVRX650UD-ND
Manufacturer
Manufacturer Product Number
AVRX650UD
Description
230V 650VA 375W ULTRA-COMPACT LI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 650VA / 375W 220V, 230V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
220VAC, 230VAC, 240VAC
Applications
General Purpose, Industrial Control
Form
Desktop
Power - Rated
650VA / 375W
AC Outlets
4 (UPS)
Backup Time - Max Load
3 minutes
Media Lines Protected
-
Voltage - Output
220V, 230V, 240V
Input Connector
CEE 7/7
Output Connector
CEE7/7 (4)
Cord Length
5' (1.52m)
Approval Agency
CE
Size / Dimension
12.240" L x 5.430" W (310.90mm x 137.92mm)
Height
9.290" (235.97mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
489,71500 €358,86 €
Unit Price without VAT:89,71500 €
Unit Price with VAT:111,24660 €