
AVRX1000UD | |
|---|---|
DigiKey Part Number | 95-AVRX1000UD-ND |
Manufacturer | |
Manufacturer Product Number | AVRX1000UD |
Description | 230V 1000VA 600W ULTRA-COMPACT L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1kVA / 600W 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 220VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Desktop | |
Power - Rated | 1kVA / 600W | |
AC Outlets | 4 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | CEE 7/7 | |
Output Connector | CEE7/7 (4) | |
Cord Length | 5' (1.52m) | |
Approval Agency | CE | |
Size / Dimension | 23.820" L x 17.320" W (605.03mm x 439.93mm) | |
Height | 3.410" (86.61mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 110,23500 € | 440,94 € |
| Unit Price without VAT: | 110,23500 € |
|---|---|
| Unit Price with VAT: | 136,69140 € |

