
9SX3000 | |
|---|---|
DigiKey Part Number | 95-9SX3000-ND |
Manufacturer | |
Manufacturer Product Number | 9SX3000 |
Description | EATON 9SX 3000VA 2700W 120V ONLI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 3kVA / 2700W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 3kVA / 2700W | |
AC Outlets | 5 (UPS) | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | - | |
Input Connector | NEMA L6-30P | |
Output Connector | NEMA 5-20R (4), NEMA L5-30R | |
Cord Length | 8' (2.44m) | |
Approval Agency | CE, cULus, FCC | |
Size / Dimension | 43.307" L x 23.622" W (1100.00mm x 600.00mm) | |
Height | 13.600" (345.44mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.265,85000 € | 3.265,85 € |
| Unit Price without VAT: | 3.265,85000 € |
|---|---|
| Unit Price with VAT: | 4.049,65400 € |







