Parametric Equivalent

N262-S25-WH | |
|---|---|
DigiKey Part Number | 95-N262-S25-WH-ND |
Manufacturer | |
Manufacturer Product Number | N262-S25-WH |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 € | 32,74 € |
| 10 | 27,82700 € | 278,27 € |
| 25 | 26,08480 € | 652,12 € |
| 50 | 24,84060 € | 1.242,03 € |
| 100 | 23,65590 € | 2.365,59 € |
| 250 | 22,17696 € | 5.544,24 € |
| Unit Price without VAT: | 32,74000 € |
|---|---|
| Unit Price with VAT: | 40,59760 € |


