


MP-6ARJ45SNNW-025 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNW-025-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNW-025 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,66000 € | 25,66 € |
| 10 | 21,80800 € | 218,08 € |
| 25 | 20,44280 € | 511,07 € |
| 50 | 19,46740 € | 973,37 € |
| 100 | 18,53880 € | 1.853,88 € |
| 250 | 17,37952 € | 4.344,88 € |
| 500 | 16,67412 € | 8.337,06 € |
| Unit Price without VAT: | 25,66000 € |
|---|---|
| Unit Price with VAT: | 31,81840 € |

