
5P2200RT | |
|---|---|
DigiKey Part Number | 95-5P2200RT-ND |
Manufacturer | |
Manufacturer Product Number | 5P2200RT |
Description | EATON 5P 1950VA 1920W 120V LINE- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1.95kVA / 1.92kW 100V, 120V, 125V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 100VAC, 110VAC, 120VAC, 127VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 1.95kVA / 1.92kW | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 3 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 100V, 120V, 125V | |
Input Connector | NEMA 5-20P | |
Output Connector | NEMA 5-20R (8) | |
Cord Length | 8' (2.44m) | |
Approval Agency | cUL, UL | |
Size / Dimension | 17.700" L x 17.300" W (449.58mm x 439.42mm) | |
Height | 3.400" (86.36mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.645,78000 € | 1.645,78 € |
| Unit Price without VAT: | 1.645,78000 € |
|---|---|
| Unit Price with VAT: | 2.040,76720 € |





