


HCMA1104-1R0-R | |
|---|---|
DigiKey Part Number | 283-4597-2-ND - Tape & Reel (TR) 283-4597-1-ND - Cut Tape (CT) 283-4597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1104-1R0-R |
Description | FIXED IND 1UH 18A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 18 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,97040 € | 24,26 € |
| 50 | 0,91500 € | 45,75 € |
| 100 | 0,86270 € | 86,27 € |
| 250 | 0,79808 € | 199,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,75546 € | 642,14 € |
| 1.700 | 0,71245 € | 1.211,16 € |
| 2.550 | 0,68846 € | 1.755,57 € |
| 4.250 | 0,65942 € | 2.802,53 € |
| 5.950 | 0,64099 € | 3.813,89 € |
| 8.500 | 0,62501 € | 5.312,59 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,57480 € |

