MFR Recommended
Parametric Equivalent

E3K327061404 | |
|---|---|
DigiKey Part Number | 283-E3K327061404TR-ND - Tape & Reel (TR) 283-E3K327061404CT-ND - Cut Tape (CT) 283-E3K327061404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3K327061404 |
Description | CRYSTAL 3215 32.768KHZ 6PF 20PPM |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |



