New at DigiKey
E3K327072401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3K327062406

DigiKey Part Number
283-E3K327062406TR-ND - Tape & Reel (TR)
283-E3K327062406CT-ND - Cut Tape (CT)
283-E3K327062406DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3K327062406
Description
CRYSTAL 3215 32.768KHZ 6PF 20PPM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,29500 €2,95 €
250,27920 €6,98 €
500,26760 €13,38 €
1000,25660 €25,66 €
2500,24260 €60,65 €
5000,23256 €116,28 €
1.0000,22295 €222,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21893 €656,79 €
6.0000,20988 €1.259,28 €
9.0000,20476 €1.842,84 €
15.0000,19849 €2.977,35 €
21.0000,19447 €4.083,87 €
30.0000,19029 €5.708,70 €
36.0000,18819 €6.774,84 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,42160 €