
TEA2016AAT/1J | |
|---|---|
DigiKey Part Number | 568-TEA2016AAT/1JTR-ND - Tape & Reel (TR) 568-TEA2016AAT/1JCT-ND - Cut Tape (CT) 568-TEA2016AAT/1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2016AAT/1J |
Description | RESONANT POWER SUPPLY WITH PFC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.35V ~ 4.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,45100 € | 24,51 € |
| 25 | 2,25000 € | 56,25 € |
| 100 | 2,02900 € | 202,90 € |
| 250 | 1,92380 € | 480,95 € |
| 500 | 1,86974 € | 934,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,75301 € | 4.382,52 € |
| 5.000 | 1,71978 € | 8.598,90 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 4,03000 € |


