
MM3Z13 | |
|---|---|
DigiKey Part Number | 4878-MM3Z13CT-ND - Cut Tape (CT) 4878-MM3Z13TR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z13 |
Description | DIODE ZENER 13V 300MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z13 Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Packaging Cut Tape (CT) Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z13 | Diotec Semiconductor | 1.680 | 4878-MM3Z13CT-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02760 € | 0,69 € |
| 100 | 0,02280 € | 2,28 € |
| 250 | 0,02052 € | 5,13 € |
| 500 | 0,01918 € | 9,59 € |
| 1.000 | 0,01805 € | 18,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02916 € | 87,48 € |
| 6.000 | 0,02594 € | 155,64 € |
| 9.000 | 0,02429 € | 218,61 € |
| 15.000 | 0,02244 € | 336,60 € |
| 21.000 | 0,02135 € | 448,35 € |
| 30.000 | 0,02028 € | 608,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

