Similar

ZVP2120A | |
|---|---|
DigiKey Part Number | ZVP2120A-ND |
Manufacturer | |
Manufacturer Product Number | ZVP2120A |
Description | MOSFET P-CH 200V 120MA TO92-3 |
Customer Reference | |
Detailed Description | P-Channel 200 V 120mA (Ta) 700mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25Ohm @ 150mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | ||
Base Product Number |


