PI3PCIE3242ZLEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 37.114
Unit Price: 1,89000 €
Datasheet
30 TQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 TQFN EP

PI3PCIE3242ZLEX

DigiKey Part Number
PI3PCIE3242ZLEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3PCIE3242ZLEX
Description
IC MUX/DEMUX 2:2 30TQFN
Customer Reference
Detailed Description
USB Switch IC 4 Channel 30-TQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
2:2
Switch Circuit
DPDT
Number of Channels
4
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
6.5GHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
30-WFQFN Exposed Pad
Supplier Device Package
30-TQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes