

PI3PCIE3242AZLEX | |
|---|---|
DigiKey Part Number | PI3PCIE3242AZLEXDITR-ND - Tape & Reel (TR) PI3PCIE3242AZLEXDICT-ND - Cut Tape (CT) PI3PCIE3242AZLEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3242AZLEX |
Description | IC INTERFACE SPECIALIZED 30TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCIe Interface 30-TQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI3PCIE3242AZLEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCIe | |
Interface | PCI Express | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-TQFN (2.5x4.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39900 € | 13,99 € |
| 25 | 1,27640 € | 31,91 € |
| 100 | 1,14140 € | 114,14 € |
| 250 | 1,07696 € | 269,24 € |
| 500 | 1,03816 € | 519,08 € |
| 1.000 | 1,00619 € | 1.006,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,87873 € | 3.075,55 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,34360 € |


