Parametric Equivalent
Similar
Similar

PD3Z284C3V9-7 | |
|---|---|
DigiKey Part Number | PD3Z284C3V9-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD3Z284C3V9-7 |
Description | DIODE ZENER 3.9V 500MW PWRDI323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5.13% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3Z284C3V9-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13179 € | 395,37 € |
| 6.000 | 0,12053 € | 723,18 € |
| 9.000 | 0,11478 € | 1.033,02 € |
| 15.000 | 0,10833 € | 1.624,95 € |
| 21.000 | 0,10451 € | 2.194,71 € |
| 30.000 | 0,10127 € | 3.038,10 € |
| Unit Price without VAT: | 0,13179 € |
|---|---|
| Unit Price with VAT: | 0,16342 € |



