
DZ23C9V1-7-F | |
|---|---|
DigiKey Part Number | DZ23C9V1-FDITR-ND - Tape & Reel (TR) DZ23C9V1-FDICT-ND - Cut Tape (CT) DZ23C9V1-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C9V1-7-F |
Description | DIODE ZENER ARRAY 9.1V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 9.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 9.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,06370 € | 6,37 € |
| 500 | 0,06282 € | 31,41 € |
| 1.000 | 0,06196 € | 61,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05164 € | 154,92 € |
| 6.000 | 0,04647 € | 278,82 € |
| 9.000 | 0,04554 € | 409,86 € |
| 15.000 | 0,04304 € | 645,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |








