Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DML3017LDCQ-7A | |
|---|---|
DigiKey Part Number | 31-DML3017LDCQ-7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DML3017LDCQ-7A |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 15A V-DFN3030-12 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 4V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 15A | |
Rds On (Typ) | 4.8mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-DFN3030-12 (Type B) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26669 € | 400,03 € |
| 3.000 | 0,25871 € | 776,13 € |
| 4.500 | 0,25472 € | 1.146,24 € |
| 7.500 | 0,25029 € | 1.877,18 € |
| 10.500 | 0,24770 € | 2.600,85 € |
| 15.000 | 0,24522 € | 3.678,30 € |
| Unit Price without VAT: | 0,26669 € |
|---|---|
| Unit Price with VAT: | 0,33070 € |


