DML3017LDC-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,26669 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,25871 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,26669 €
Datasheet
Power Switch/Driver 1:1 N-Channel 15A V-DFN3030-12 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DML3017LDC-7

DigiKey Part Number
31-DML3017LDC-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DML3017LDC-7
Description
IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 15A V-DFN3030-12 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.8V ~ 4V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
15A
Rds On (Typ)
4.8mOhm
Input Type
Non-Inverting
Features
Power Good, Slew Rate Controlled
Fault Protection
Over Temperature, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
V-DFN3030-12 (Type B)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25871 €776,13 €
6.0000,25215 €1.512,90 €
9.0000,24886 €2.239,74 €
15.0000,24522 €3.678,30 €
21.0000,24309 €5.104,89 €
30.0000,24104 €7.231,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25871 €
Unit Price with VAT:0,32080 €