
BS107PSTOB | |
|---|---|
DigiKey Part Number | BS107PSTOB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BS107PSTOB |
Description | MOSFET N-CH 200V 120MA E-LINE |
Customer Reference | |
Detailed Description | N-Channel 200 V 120mA (Ta) 500mW (Ta) Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.6V, 5V | |
Rds On (Max) @ Id, Vgs | 30Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Package / Case | ||
Base Product Number |

