ZX5T851A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS107PSTOA

DigiKey Part Number
BS107PSTOA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BS107PSTOA
Description
MOSFET N-CH 200V 120MA E-LINE
Customer Reference
Detailed Description
N-Channel 200 V 120mA (Ta) 500mW (Ta) Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.6V, 5V
Rds On (Max) @ Id, Vgs
30Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
E-Line (TO-92 compatible)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.