Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA114YUQ-13

DigiKey Part Number
31-ADA114YUQ-13TR-ND - Tape & Reel (TR)
31-ADA114YUQ-13CT-ND - Cut Tape (CT)
31-ADA114YUQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA114YUQ-13
Description
TRANS PREBIAS 2PNP 50V SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms, 47kOhms
Resistor - Emitter Base (R2)
10kOhms, 47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
Frequency - Transition
250MHz
Power - Max
270mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19200 €1,92 €
1000,12030 €12,03 €
5000,08932 €44,66 €
1.0000,07927 €79,27 €
2.0000,07081 €141,62 €
5.0000,06163 €308,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05595 €559,50 €
20.0000,05117 €1.023,40 €
30.0000,04874 €1.462,20 €
50.0000,04600 €2.300,00 €
70.0000,04438 €3.106,60 €
100.0000,04280 €4.280,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,38440 €