
210-156 | |
|---|---|
DigiKey Part Number | 1286-1184-ND |
Manufacturer | |
Manufacturer Product Number | 210-156 |
Description | EVAL BOARD FOR TPS54620 |
Customer Reference | |
Detailed Description | TPS54620 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 6A | |
Voltage - Input | 5V ~ 15V | |
Regulator Topology | Buck | |
Frequency - Switching | 479kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS54620 | |
Note | - |





