Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| ACDBMT160-HF | |
|---|---|
| DigiKey Part Number | 641-1613-2-ND - Tape & Reel (TR) 641-1613-1-ND - Cut Tape (CT) 641-1613-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ACDBMT160-HF | 
| Description | DIODE SCHOTTKY 60V 1A SOD123H | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 60 V 1A Surface Mount SOD-123H | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ACDBMT160-HF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 60 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
| Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SOD-123H | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,46000 € | 0,46 € | 
| 10 | 0,28300 € | 2,83 € | 
| 100 | 0,18000 € | 18,00 € | 
| 500 | 0,13540 € | 67,70 € | 
| 1.000 | 0,12100 € | 121,00 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,07966 € | 238,98 € | 
| 6.000 | 0,07630 € | 457,80 € | 
| 9.000 | 0,07571 € | 681,39 € | 
| 15.000 | 0,07548 € | 1.132,20 € | 
| 21.000 | 0,07392 € | 1.552,32 € | 
| 30.000 | 0,07180 € | 2.154,00 € | 
| Unit Price without VAT: | 0,46000 € | 
|---|---|
| Unit Price with VAT: | 0,57040 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece