
| SS16FP | |
|---|---|
| DigiKey Part Number | SS16FPTR-ND - Tape & Reel (TR) SS16FPCT-ND - Cut Tape (CT) SS16FPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SS16FP | 
| Description | DIODE SCHOTTKY 60V 1A SOD123HE | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 60 V 1A Surface Mount SOD-123HE | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 60 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
| Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | SOD-123HE | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,07500 € | 0,75 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,06407 € | 192,21 € | 
| 6.000 | 0,06216 € | 372,96 € | 
| 9.000 | 0,06126 € | 551,34 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece