Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACDBMT160-HF | |
|---|---|
DigiKey Part Number  | 641-1613-2-ND - Tape & Reel (TR) 641-1613-1-ND - Cut Tape (CT) 641-1613-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ACDBMT160-HF  | 
Description  | DIODE SCHOTTKY 60V 1A SOD123H  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 60 V 1A Surface Mount SOD-123H  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ACDBMT160-HF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 60 V  | |
Current - Average Rectified (Io)  | 1A  | |
Voltage - Forward (Vf) (Max) @ If  | 700 mV @ 1 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 500 µA @ 60 V  | |
Capacitance @ Vr, F  | 120pF @ 4V, 1MHz  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SOD-123H  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,46000 € | 0,46 € | 
| 10 | 0,28300 € | 2,83 € | 
| 100 | 0,18000 € | 18,00 € | 
| 500 | 0,13540 € | 67,70 € | 
| 1.000 | 0,12100 € | 121,00 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,07966 € | 238,98 € | 
| 6.000 | 0,07630 € | 457,80 € | 
| 9.000 | 0,07571 € | 681,39 € | 
| 15.000 | 0,07548 € | 1.132,20 € | 
| 21.000 | 0,07392 € | 1.552,32 € | 
| 30.000 | 0,07180 € | 2.154,00 € | 
| Unit Price without VAT: | 0,46000 € | 
|---|---|
| Unit Price with VAT: | 0,57040 € | 







